744066330 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: $1.38000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.80000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $1.30000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: $1.08000
Datasheet
744066180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744066180
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: Starting the Energy Harvesting Solution to Go

744066330

DigiKey Part Number
732-1079-2-ND - Tape & Reel (TR)
732-1079-1-ND - Cut Tape (CT)
732-1079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744066330
Description
FIXED IND 33UH 2.1A 112 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 2.1 A 112mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744066330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
112mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.07000$2.07
10$2.00600$20.06
50$1.75500$87.75
100$1.60500$160.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.21770$974.16
Manufacturers Standard Package