744682300x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744682300x

7446823006

DigiKey Part Number
732-4615-ND
Manufacturer
Manufacturer Product Number
7446823006
Description
CMC 5.6MH 2.4A 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.4A DCR 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
7446823006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
5.6 mH @ 10 kHz
Current Rating (Max)
2.4A
DC Resistance (DCR) (Max)
100mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.122" L x 1.122" W (28.50mm x 28.50mm)
Height (Max)
0.669" (17.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.13000$5.13
10$5.03100$50.31
50$4.64400$232.20
100$4.44600$444.60
240$3.96900$952.56
480$3.77100$1,810.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.