
7488922455 | |
---|---|
DigiKey Part Number | 732-7488922455TR-ND - Tape & Reel (TR) 732-7488922455CT-ND - Cut Tape (CT) 732-7488922455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7488922455 |
Description | WE-MCA SMT-MULTILAYER CHIP ANTEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GPS, GSM, LTE, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7488922455 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Navigation, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5GHz ~ 6GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.146" (3.70mm) | |
Applications | Bluetooth, GPS, GSM, LTE, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.34000 | $1.34 |
10 | $0.97500 | $9.75 |
25 | $0.88320 | $22.08 |
100 | $0.78250 | $78.25 |
250 | $0.73448 | $183.62 |
500 | $0.71604 | $358.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.78390 | $1,567.80 |