EFD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749196331

DigiKey Part Number
732-2455-2-ND - Tape & Reel (TR)
732-2455-1-ND - Cut Tape (CT)
732-2455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749196331
Description
XFMR FLEX CONFIG DC/DC 9.3UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749196331 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Configurable (For DC/DC)
Applications
Flexible
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500VDC
Inductance @ Frequency
9.3µH @ 10kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.689" L x 0.630" W (17.50mm x 16.00mm)
Height - Seated (Max)
0.327" (8.30mm)
Footprint
0.689" L x 0.935" W (17.50mm x 23.74mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.72000$6.72
10$5.69200$56.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$5.69250$1,707.75
Manufacturers Standard Package