
782429182 | |
---|---|
DigiKey Part Number | 732-782429182TR-ND - Tape & Reel (TR) 732-782429182CT-ND - Cut Tape (CT) 732-782429182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782429182 |
Description | FERRITE BEAD 1.8 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 210mA 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 782429182 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 210mA | |
DC Resistance (DCR) (Max) | 2.1Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
50 | $0.22700 | $11.35 |
100 | $0.20100 | $20.10 |
500 | $0.18500 | $92.50 |
1,000 | $0.16700 | $167.00 |
2,000 | $0.15600 | $312.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08100 | $810.00 |