WE-CBA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782963610

DigiKey Part Number
732-782963610TR-ND - Tape & Reel (TR)
732-782963610CT-ND - Cut Tape (CT)
732-782963610DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782963610
Description
FERRITE BEAD 60 OHM 1806 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
782963610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
8mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
50$0.22800$11.40
100$0.21600$21.60
500$0.20600$103.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.17730$354.60
Manufacturers Standard Package