
820541406 | |
---|---|
DigiKey Part Number | 732-13273-2-ND - Tape & Reel (TR) 732-13273-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820541406 |
Description | VARISTOR 22V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | 820541406 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 18.7 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 25.3 V | |
Current - Surge | 1 kA | |
Energy | 5.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 11960 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.68700 | $6.87 |
50 | $0.62460 | $31.23 |
100 | $0.56790 | $56.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.46891 | $351.68 |