830009706 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.78000
Datasheet
WE-XTAL_CFPX-217
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830009706

DigiKey Part Number
732-830009706TR-ND - Tape & Reel (TR)
732-830009706CT-ND - Cut Tape (CT)
732-830009706DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830009706
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830009706 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.47700$4.77
50$0.42920$21.46
100$0.38160$38.16
500$0.36000$180.00
1,000$0.31250$312.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31250$937.50
Manufacturers Standard Package