WE-XTAL_IQXC-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830062558

DigiKey Part Number
732-830062558TR-ND - Tape & Reel (TR)
732-830062558CT-ND - Cut Tape (CT)
732-830062558DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830062558
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830062558 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,515
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.94600$9.46
50$0.90440$45.22
100$0.81630$81.63
500$0.77310$386.55
1,000$0.64800$648.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62100$1,863.00
Manufacturers Standard Package