Parametric Equivalent

830064296 | |
|---|---|
DigiKey Part Number | 732-830064296TR-ND - Tape & Reel (TR) 732-830064296CT-ND - Cut Tape (CT) 732-830064296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830064296 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830064296 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.54100 | $5.41 |
| 50 | $0.51700 | $25.85 |
| 100 | $0.49350 | $49.35 |
| 500 | $0.45826 | $229.13 |
| 1,000 | $0.42300 | $423.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37600 | $1,128.00 |












