
830107326401 | |
---|---|
DigiKey Part Number | 1923-830107326401TR-ND - Tape & Reel (TR) 1923-830107326401CT-ND - Cut Tape (CT) 1923-830107326401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830107326401 |
Description | WE-XTAL QUARTZ CRYSTAL 32.7680 K |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 4pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830107326401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
10 | $1.53900 | $15.39 |
50 | $1.51200 | $75.60 |
100 | $1.36800 | $136.80 |
500 | $1.28700 | $643.50 |
1,000 | $1.16100 | $1,161.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13000 | $3,390.00 |