Parametric Equivalent

830108161301 | |
---|---|
DigiKey Part Number | 1923-830108161301TR-ND - Tape & Reel (TR) 1923-830108161301CT-ND - Cut Tape (CT) 1923-830108161301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108161301 |
Description | WE-XTAL QUARTZ CRYSTAL 32.0 MHZ; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108161301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.64200 | $6.42 |
50 | $0.61380 | $30.69 |
100 | $0.58590 | $58.59 |
500 | $0.54406 | $272.03 |
1,000 | $0.50220 | $502.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43200 | $1,296.00 |