Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent


860010574011 | |
|---|---|
DigiKey Part Number | 732-8741-1-ND - Cut Tape (CT) 732-8741-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010574011 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010574011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 385 mA @ 120 Hz | |
Ripple Current @ High Frequency | 531.3 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 50 | $0.27000 | $13.50 |
| 100 | $0.23600 | $23.60 |
| 250 | $0.20900 | $52.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.16470 | $131.76 |
| 1,600 | $0.15750 | $252.00 |






