Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent


860010780024 | |
|---|---|
DigiKey Part Number | 732-8781-1-ND - Cut Tape (CT) 732-8781-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010780024 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010780024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.54 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1252 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 50 | $1.96600 | $98.30 |
| 100 | $1.71200 | $171.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.54080 | $308.16 |
| 400 | $1.36890 | $547.56 |
| 600 | $1.19880 | $719.28 |
| 1,000 | $1.14120 | $1,141.20 |








