

860160578034 | |
|---|---|
DigiKey Part Number | 732-9572-1-ND - Cut Tape (CT) 732-9572-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160578034 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160578034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.777 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.82 A @ 100 kHz | |
Impedance | 48 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 50 | $2.06500 | $103.25 |
| 100 | $1.79800 | $179.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.44000 | $576.00 |
| 800 | $1.25910 | $1,007.28 |
| 1,200 | $1.19970 | $1,439.64 |

