WCAP-AT1H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-AT1H

860240572001

DigiKey Part Number
732-9316-1-ND - Cut Tape (CT)
732-9316-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860240572001
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860240572001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
32.5 mA @ 120 Hz
Ripple Current @ High Frequency
65 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,823
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
50$0.11800$5.90
100$0.10300$10.30
250$0.09200$23.00
500$0.08000$40.00
1,000$0.07700$77.00
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.06930$138.60
Manufacturers Standard Package