Upgrade
Upgrade
Upgrade


| 885012007025 | |
|---|---|
| DigiKey Part Number | 732-12255-2-ND - Tape & Reel (TR) 732-12255-1-ND - Cut Tape (CT) 732-12255-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 885012007025 | 
| Description | CAP CER 4700PF 16V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 885012007025 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.053" (1.35mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.20000 | $0.20 | 
| 10 | $0.11400 | $1.14 | 
| 50 | $0.08100 | $4.05 | 
| 100 | $0.07100 | $7.10 | 
| 500 | $0.05424 | $27.12 | 
| 1,000 | $0.04906 | $49.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.04269 | $128.07 | 
| 6,000 | $0.03958 | $237.48 | 
| 9,000 | $0.03802 | $342.18 | 
| 15,000 | $0.03629 | $544.35 | 
| 21,000 | $0.03528 | $740.88 | 
| 30,000 | $0.03431 | $1,029.30 | 
| 36,000 | $0.03385 | $1,218.60 | 
| 72,000 | $0.03230 | $2,325.60 | 
| 75,000 | $0.03222 | $2,416.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico