

885342207015 | |
|---|---|
DigiKey Part Number | 732-12176-2-ND - Tape & Reel (TR) 732-12176-1-ND - Cut Tape (CT) 732-12176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207015 |
Description | CAP CER 100PF 1000V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12300 | $1.23 |
| 50 | $0.08780 | $4.39 |
| 100 | $0.07710 | $7.71 |
| 500 | $0.05914 | $29.57 |
| 1,000 | $0.05361 | $53.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04678 | $140.34 |
| 6,000 | $0.04345 | $260.70 |
| 9,000 | $0.04177 | $375.93 |
| 15,000 | $0.03992 | $598.80 |
| 21,000 | $0.03884 | $815.64 |
| 30,000 | $0.03780 | $1,134.00 |
| 36,000 | $0.03731 | $1,343.16 |
| 72,000 | $0.03565 | $2,566.80 |
| 75,000 | $0.03556 | $2,667.00 |

