
211-829 | |
---|---|
DigiKey Part Number | 2946-211-829-ND |
Manufacturer | |
Manufacturer Product Number | 211-829 |
Description | NOZZLES; LENGTH: 23 MM; FOR THE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.91" L (23.0mm) Transparent Polyurethane (PUR), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.91" L (23.0mm) | |
Cable Diameter | - | |
Legend | - | |
Color | Transparent | |
Material | Polyurethane (PUR), Halogen Free | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.35000 | $1.35 |
10 | $1.14600 | $11.46 |
25 | $1.07440 | $26.86 |
50 | $1.02300 | $51.15 |
200 | $0.92765 | $185.53 |
400 | $0.88333 | $353.33 |
600 | $0.85840 | $515.04 |
1,000 | $0.82800 | $828.00 |
2,600 | $0.77403 | $2,012.48 |