0603N1R5D500CT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00697
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.01614
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.01955
Datasheet
0603-(1608-Metric)-0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N1R5D500CT

DigiKey Part Number
1292-0603N1R5D500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N1R5D500CT
Description
CAP CER 1.5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N1R5D500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.00454$18.16
Manufacturers Standard Package