
WR06X3002FTL | |
---|---|
DigiKey Part Number | 1292-WR06X3002FTLTR-ND - Tape & Reel (TR) 1292-WR06X3002FTLCT-ND - Cut Tape (CT) 1292-WR06X3002FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X3002FTL |
Description | RES 30K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.01500 | $0.15 |
100 | $0.00680 | $0.68 |
1,000 | $0.00345 | $3.45 |
2,500 | $0.00273 | $6.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00126 | $6.30 |
10,000 | $0.00117 | $11.70 |
15,000 | $0.00113 | $16.95 |
25,000 | $0.00109 | $27.25 |
35,000 | $0.00109 | $38.15 |
50,000 | $0.00107 | $53.50 |
125,000 | $0.00106 | $132.50 |
250,000 | $0.00106 | $265.00 |