


RBBPF3225180CB7B1U | |
---|---|
DigiKey Part Number | 1292-1661-2-ND - Tape & Reel (TR) 1292-1661-1-ND - Cut Tape (CT) 1292-1661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBBPF3225180CB7B1U |
Description | RF FILTER BANDPASS 1.175GHZ 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.175GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 3dB 1210 (3225 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.175GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.51700 | $5.17 |
25 | $0.47640 | $11.91 |
50 | $0.44820 | $22.41 |
100 | $0.42150 | $42.15 |
250 | $0.38868 | $97.17 |
500 | $0.36560 | $182.80 |
1,000 | $0.34391 | $343.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.32351 | $647.02 |
4,000 | $0.30431 | $1,217.24 |
6,000 | $0.29361 | $1,761.66 |
10,000 | $0.28066 | $2,806.60 |
14,000 | $0.27244 | $3,814.16 |
20,000 | $0.26399 | $5,279.80 |