
| WLCM0603TGB3N6TB | |
|---|---|
| DigiKey Part Number | 1292-WLCM0603TGB3N6TBTR-ND - Tape & Reel (TR) 1292-WLCM0603TGB3N6TBCT-ND - Cut Tape (CT) 1292-WLCM0603TGB3N6TBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | WLCM0603TGB3N6TB | 
| Description | INDUCTOR FIXED 3.6NH 0201 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 3.6 nH Unshielded Multilayer Inductor 400 mA 300mOhm Max 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 3.6 nH | |
| Tolerance | ±0.1nH | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 300mOhm Max | |
| Q @ Freq | 12 @ 500MHz | |
| Frequency - Self Resonant | 8GHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 500 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | 0201 | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.013" (0.33mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.10000 | $0.10 | 
| 10 | $0.01000 | $0.10 | 
| 100 | $0.00410 | $0.41 | 
| 1,000 | $0.00335 | $3.35 | 
| 5,000 | $0.00292 | $14.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.00266 | $39.90 | 
| 30,000 | $0.00251 | $75.30 | 
| 45,000 | $0.00242 | $108.90 | 
| 75,000 | $0.00232 | $174.00 | 
| 105,000 | $0.00226 | $237.30 | 
| 150,000 | $0.00219 | $328.50 | 
| 375,000 | $0.00202 | $757.50 | 
| 750,000 | $0.00191 | $1,432.50 | 
| 1,500,000 | $0.00180 | $2,700.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico