KK42375 Series Tin xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284300

DigiKey Part Number
WM50014-30-ND
Manufacturer
Manufacturer Product Number
0022284300
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 1,579 View Now
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.28000$1.28
10$1.08300$10.83
100$0.92050$92.05
500$0.82162$410.81
1,000$0.78239$782.39
5,000$0.69843$3,492.15
10,000$0.66513$6,651.30
Manufacturers Standard Package

Other Suppliers on DigiKey

1,579In Stock
Ships from WEC
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: $0.30000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: $0.30000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: $0.30000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 0
Unit Price: $0.30000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: $0.30000