0698Q-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0698Q1500-01

DigiKey Part Number
5923-0698Q1500-01-ND
Manufacturer
Manufacturer Product Number
0698Q1500-01
Description
FUSE BRD MNT 1.5A 350VAC 140VDC
Customer Reference
Detailed Description
1.5 A 350 V AC 140 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0698Q1500-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
140 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Melting I²t
0.64
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm)
DC Cold Resistance
0.057 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

45,000In Stock
Ships from WEC