0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221J4GACTU

DigiKey Part Number
399-C0603C221J4GACTUTR-ND - Tape & Reel (TR)
399-C0603C221J4GACTUCT-ND - Cut Tape (CT)
399-C0603C221J4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C221J4GACTU
Description
CAP CER 220PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C221J4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.15100$1.51
50$0.10940$5.47
100$0.09650$9.65
500$0.07490$37.45
1,000$0.06823$68.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05917$236.68
8,000$0.05290$423.20
12,000$0.05161$619.32
20,000$0.05063$1,012.60
28,000$0.04942$1,383.76
40,000$0.04827$1,930.80
48,000$0.04772$2,290.56
96,000$0.04637$4,451.52
Manufacturers Standard Package