095-0931
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-0931

DigiKey Part Number
2266-095-0931-ND
Manufacturer
Manufacturer Product Number
095-0931
Description
MIN. PANEL IND.
Customer Reference
Detailed Description
Lens Cap Red Panel Mount, Threaded Base
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Box
Part Status
Active
Type
Lens Cap
Color
Red
Number of LEDs
1
Lens Style
Round with Stovepipe Top
Lens Size
15.87mm Dia
Lens Transparency
Clear
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
25$3.12000$78.00
150$2.71000$406.50