
095-3137-003 | |
---|---|
DigiKey Part Number | 2266-095-3137-003-ND |
Manufacturer | |
Manufacturer Product Number | 095-3137-003 |
Description | MIN. PANEL IND. |
Customer Reference | |
Detailed Description | Lens Cap Clear Panel Mount, Threaded Base |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lens Cap | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Stovepipe Top | |
Lens Size | 15.86mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Panel Mount, Threaded Base |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $6.91000 | $103.65 |
60 | $6.02000 | $361.20 |
150 | $5.21000 | $781.50 |