1-87631-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-87631-0

1-87631-0

DigiKey Part Number
A25858-ND
Manufacturer
Manufacturer Product Number
1-87631-0
Description
CONN RCPT HSG 14POS 2.54MM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-87631-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 484 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.64000$3.64
10$3.09100$30.91
25$2.89680$72.42
50$2.75840$137.92
100$2.62660$262.66
250$2.46212$615.53
500$2.34464$1,172.32
1,000$2.23278$2,232.78
2,500$2.09312$5,232.80
Manufacturers Standard Package

Other Suppliers on DigiKey

460In Stock
Ships from WEC