
10127721-141LF | |
---|---|
DigiKey Part Number | 609-10127721-141LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127721-141LF |
Description | CONN HEADER VERT 14POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127721-141LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.433" (11.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.84000 | $8.40 |
100 | $0.71400 | $71.40 |
720 | $0.62107 | $447.17 |
1,440 | $0.59142 | $851.64 |
5,040 | $0.54140 | $2,728.66 |
10,080 | $0.51558 | $5,197.05 |