10127815-12LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127815-12LF

DigiKey Part Number
609-5071-ND
Manufacturer
Manufacturer Product Number
10127815-12LF
Description
CONN RCPT HSG 12POS 4.20MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
10127815-12LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 500 View Now
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.27600$2.76
25$0.25800$6.45
50$0.24580$12.29
100$0.23410$23.41
250$0.21936$54.84
500$0.20888$104.44
1,500$0.19328$289.92
3,000$0.18405$552.15
Manufacturers Standard Package

Other Suppliers on DigiKey

500In Stock
Ships from WEC