MFG_10146997-02000LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10146997-04100LF

DigiKey Part Number
609-10146997-04100LF-ND
Manufacturer
Manufacturer Product Number
10146997-04100LF
Description
CONN 5.70MM RIGHT ANGLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
10146997-04100LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
-
Insulation Height
0.572" (14.53mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
Board Guide, Glow Wire Compliant
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
600VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4,772 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.03000$3.03
10$2.57800$25.78
25$2.41600$60.40
50$2.30040$115.02
100$2.19050$219.05
250$2.05332$513.33
500$1.95534$977.67
1,624$1.79945$2,922.31
3,248$1.71365$5,565.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,772In Stock
Ships from WEC