



10156612-0700LF | |
|---|---|
DigiKey Part Number | 609-10156612-0700LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156612-0700LF |
Description | CONN BOARD-IN HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156612-0700LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.09300 | $0.93 |
| 25 | $0.08680 | $2.17 |
| 50 | $0.08260 | $4.13 |
| 100 | $0.07860 | $7.86 |
| 250 | $0.07368 | $18.42 |
| 500 | $0.07014 | $35.07 |
| 1,000 | $0.06679 | $66.79 |
| 3,000 | $0.06180 | $185.40 |

