



10156612-1000LF | |
|---|---|
DigiKey Part Number | 609-10156612-1000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156612-1000LF |
Description | CONN BOARD-IN HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156612-1000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12800 | $1.28 |
| 25 | $0.12000 | $3.00 |
| 50 | $0.11440 | $5.72 |
| 100 | $0.10890 | $10.89 |
| 250 | $0.10204 | $25.51 |
| 500 | $0.09716 | $48.58 |
| 1,000 | $0.09251 | $92.51 |
| 3,000 | $0.08560 | $256.80 |

