



10156616-0800LF | |
|---|---|
DigiKey Part Number | 609-10156616-0800LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156616-0800LF |
Description | CONN BOARD-IN HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156616-0800LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.10400 | $2.60 |
| 50 | $0.09900 | $4.95 |
| 100 | $0.09420 | $9.42 |
| 250 | $0.08824 | $22.06 |
| 500 | $0.08404 | $42.02 |
| 1,000 | $0.08001 | $80.01 |
| 3,000 | $0.07404 | $222.12 |

