



10156616-1400LF | |
|---|---|
DigiKey Part Number | 609-10156616-1400LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156616-1400LF |
Description | CONN BOARD-IN HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156616-1400LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11893 | $594.65 |

