
115101-06-24.00 | |
---|---|
DigiKey Part Number | ACX1801-ND |
Manufacturer | |
Manufacturer Product Number | 115101-06-24.00 |
Description | COAX CBL BNC TO BNC 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 8218 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Belden 8218 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.61000 | $22.61 |
10 | $19.22000 | $192.20 |
25 | $18.01600 | $450.40 |
50 | $17.15640 | $857.82 |
100 | $16.33790 | $1,633.79 |
250 | $15.31596 | $3,828.99 |
500 | $14.58584 | $7,292.92 |
Other Suppliers on DigiKey




