
1470364-9 | |
---|---|
DigiKey Part Number | A99938-ND |
Manufacturer | |
Manufacturer Product Number | 1470364-9 |
Description | CONN RCPT HSG 9POS 1.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1470364-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.77800 | $7.78 |
25 | $0.72880 | $18.22 |
50 | $0.69400 | $34.70 |
100 | $0.66080 | $66.08 |
250 | $0.61936 | $154.84 |
500 | $0.58978 | $294.89 |
1,000 | $0.56161 | $561.61 |
3,000 | $0.51972 | $1,559.16 |