1512072205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1512072205

1512072205

DigiKey Part Number
900-1512072205-ND
Manufacturer
Manufacturer Product Number
1512072205
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Pink
Datasheet
 Datasheet
EDA/CAD Models
1512072205 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.256" (6.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Pink
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,700 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
16,000$0.16328$2,612.48

Other Suppliers on DigiKey

3,700In Stock
Ships from WEC