1776263-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776263-6

DigiKey Part Number
A98032-ND
Manufacturer
Manufacturer Product Number
1776263-6
Description
TERM BLOCK PLUG 6POS 5MM
Customer Reference
Detailed Description
6 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1776263-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
Plug for Unshrouded Header
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Leaf Spring, Wire Guard
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.2-1.4mm²
Color
Blue
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Interlocking (Side)
Material Flammability Rating
-
Ingress Protection
-
Screw Size
M2.6
Torque - Screw
0.34 Nm (3.0 Lb-In)
Wire Strip Length
-
Contact Material
Brass
Housing Material
-
Contact Tail Length
-
Insulation Height
0.433" (11.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 4,940 View Now
This product is no longer carried by DigiKey.
All prices are in USD
Box
QuantityUnit PriceExt Price
1,600$1.61759$2,588.14

Other Suppliers on DigiKey

4,940In Stock
Ships from WEC