MSS1300R04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSS1300R04
1825260-1
1825260-1

1825260-1

DigiKey Part Number
1825260-1-ND
Manufacturer
Manufacturer Product Number
1825260-1
Description
SWITCH SLIDE SP3T 300MA 125V
Customer Reference
Detailed Description
Slide Switch SP3T Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SP3T
Contact Timing
Shorting (MBB)
Switch Function
On-On-On
Current Rating (Amps)
300mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
8.50mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
2.00mm
Mechanical Life
15,000 Cycles
Electrical Life
15,000 Cycles
Operating Force
600gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.04000$2.04

Other Suppliers on DigiKey

1,140In Stock
Ships from WEC