
2-794598-4 | |
---|---|
DigiKey Part Number | 2266-2-794598-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-794598-4 |
Description | CONN PLUG HSG 24POS 4.20MM |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
1,000 | $0.45000 | $450.00 |
4,000 | $0.43000 | $1,720.00 |
9,000 | $0.42000 | $3,780.00 |
26,000 | $0.40000 | $10,400.00 |