

2-87175-2 | |
---|---|
DigiKey Part Number | A26933-ND |
Manufacturer | |
Manufacturer Product Number | 2-87175-2 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87175-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.83000 | $4.83 |
10 | $4.10800 | $41.08 |
25 | $3.85000 | $96.25 |
50 | $3.66600 | $183.30 |
100 | $3.49100 | $349.10 |
250 | $3.27240 | $818.10 |
500 | $3.11626 | $1,558.13 |
1,000 | $2.96761 | $2,967.61 |
2,500 | $2.78204 | $6,955.10 |