282841-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
282841-4
282841-4
282841-4

282841-4

DigiKey Part Number
A98081-ND
Manufacturer
Manufacturer Product Number
282841-4
Description
TERM BLK 4P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
282841-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
17.5 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.59000$2.59
10$1.85600$18.56
25$1.61880$40.47
50$1.46800$73.40
150$1.27827$191.74
300$1.18643$355.93
600$1.11292$667.75
1,050$1.06488$1,118.12
5,100$0.97092$4,951.69
Manufacturers Standard Package