103361-1, 3-102203-4, 5-103361-1, 8-102203-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103361-1, 3-102203-4, 5-103361-1, 8-102203-4
Taking Commercial Drone Reliability to New Heights

3-102203-4

DigiKey Part Number
A26655-ND
Manufacturer
Manufacturer Product Number
3-102203-4
Description
CONN HEADER R/A 3POS 2.54MM
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3-102203-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.214" (5.44mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 10,110 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.59000$2.59
50$1.96460$98.23
100$1.87070$187.07
500$1.66982$834.91
1,000$1.59014$1,590.14
5,000$1.41959$7,097.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

10,110In Stock
Ships from WEC