cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1563878-1

DigiKey Part Number
3-1563878-1-ND
Manufacturer
Manufacturer Product Number
3-1563878-1
Description
CONN RCPT HSG 15POS SEALED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Green
Datasheet
 Datasheet
EDA/CAD Models
3-1563878-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Slide-On
Color
Green
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 140°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,398 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,840$1.69196$3,113.21

Other Suppliers on DigiKey

3,398In Stock
Ships from WEC