3300 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3312NL

DigiKey Part Number
381-2719-ND
Manufacturer
Manufacturer Product Number
3312NL
Description
FAN AXIAL 92X32MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 33.0 CFM (0.924m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3312NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
33.0 CFM (0.924m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
24.0dB(A)
Power (Watts)
800 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.419 lb (190.06 g)
Current Rating (Amps)
-
Voltage Range
6 ~ 15VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
80000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 6 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$46.91000$46.91
10$38.19200$381.92
36$33.72806$1,214.21
72$33.67500$2,424.60
Manufacturers Standard Package

Other Suppliers on DigiKey

6In Stock
Ships from WEC