3362R-1-104LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 0
Unit Price: $1.61000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: $1.90000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: $1.85000
Datasheet
3362R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362R-1-104LF

DigiKey Part Number
3362R-104LF-ND
Manufacturer
Manufacturer Product Number
3362R-1-104LF
Description
TRIMMER 100K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362R-1-104LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.32000$1.32
50$0.98360$49.18
100$0.93320$93.32
500$0.82506$412.53
1,000$0.78217$782.17
5,000$0.69058$3,452.90
10,000$0.65439$6,543.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.