353908-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353908-7

DigiKey Part Number
A98658-ND
Manufacturer
Manufacturer Product Number
353908-7
Description
CONN RCPT HSG 7POS 1.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
353908-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 42,379 View Now
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.53500$5.35
25$0.50160$12.54
50$0.47760$23.88
100$0.45480$45.48
250$0.42628$106.57
500$0.40590$202.95
1,000$0.38651$386.51
2,500$0.36231$905.78
Manufacturers Standard Package

Other Suppliers on DigiKey

42,379In Stock
Ships from WEC