4310R-101-472LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4310R-101-151LF

DigiKey Part Number
4310R-1-151LF-ND
Manufacturer
Manufacturer Product Number
4310R-101-151LF
Description
RES ARRAY 9 RES 150 OHM 10SIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
150 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4310R-101-151LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
150
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.984" L x 0.085" W (24.99mm x 2.16mm)
Height - Seated (Max)
0.195" (4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 752 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.94000$4.94
20$3.01600$60.32
40$2.73150$109.26
60$2.58533$155.12
100$2.41980$241.98
260$2.15865$561.25
500$2.01096$1,005.48
1,000$1.87736$1,877.36
5,000$1.63971$8,198.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

752In Stock
Ships from WEC